Part Details for CR04-133JV by Hokuriku Electric Industry Co Ltd
Overview of CR04-133JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR04-133JV
CR04-133JV CAD Models
CR04-133JV Part Data Attributes
|
CR04-133JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR04-133JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.03W, 13000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for CR04-133JV
This table gives cross-reference parts and alternative options found for CR04-133JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04-133JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF01005JT1302 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | SEI Stackpole Electronics Inc | CR04-133JV vs RMCF01005JT1302 |
RK73B1FLTB133J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | CR04-133JV vs RK73B1FLTB133J |
CR03-133-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CR04-133JV vs CR03-133-JK |
RC0402J133CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | CR04-133JV vs RC0402J133CS |
CR04-133JBK | Fixed Resistor, 0.03W, 13000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | CR04-133JV vs CR04-133JBK |
CR01005-32W-133JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | CR04-133JV vs CR01005-32W-133JPT-13 |
RK73B1FLTC133J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | CR04-133JV vs RK73B1FLTC133J |
RK73B1FTTB133J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | CR04-133JV vs RK73B1FTTB133J |
RK73B1FTTC133J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | CR04-133JV vs RK73B1FTTC133J |