There are no models available for this part yet.
Overview of CR04-1052FE by Hokuriku Electric Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR04AM-12A-DTB#BD0 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR04AM-12A-BTB#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use |
CAD Models for CR04-1052FE by Hokuriku Electric Industry Co Ltd
Part Data Attributes for CR04-1052FE by Hokuriku Electric Industry Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.13 mm
|
Package Length
|
0.4 mm
|
Package Style
|
SMT
|
Package Width
|
0.2 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.03 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
250 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
15 V
|
Alternate Parts for CR04-1052FE
This table gives cross-reference parts and alternative options found for CR04-1052FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04-1052FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR04-1052FV | Fixed Resistor, 0.03W, 10500ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CR04-1052FE vs CR04-1052FV |
CR03-1052-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 10500ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CR04-1052FE vs CR03-1052-FK |
RMCF01005FT1052 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10500ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | SEI Stackpole Electronics Inc | CR04-1052FE vs RMCF01005FT1052 |
CR01005-32W-1052FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10500ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | CR04-1052FE vs CR01005-32W-1052FT-13 |
CR04-1052FB | Fixed Resistor, 0.03W, 10500ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CR04-1052FE vs CR04-1052FB |
RC0402F1052CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 10500ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | CR04-1052FE vs RC0402F1052CS |