Part Details for CR04-102JVK by Hokuriku Electric Industry Co Ltd
Overview of CR04-102JVK by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR04-102JVK
CR04-102JVK CAD Models
CR04-102JVK Part Data Attributes
|
CR04-102JVK
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR04-102JVK
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.03W, 1000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.12 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for CR04-102JVK
This table gives cross-reference parts and alternative options found for CR04-102JVK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04-102JVK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402J102CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | CR04-102JVK vs RC0402J102CS |
CR-E5JL5----1K- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CR04-102JVK vs CR-E5JL5----1K- |
RK73B1FTTB102J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | CR04-102JVK vs RK73B1FTTB102J |
CR01005-32W-102JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | CR04-102JVK vs CR01005-32W-102JT-13 |
RK73B1FTTC102J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | CR04-102JVK vs RK73B1FTTC102J |