CR028870F0
Strong Capacitor Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of CR028870F0 by Strong Capacitor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR028870F0 by Strong Capacitor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR028870F0 by Strong Capacitor Co Ltd

CR028870F0
Strong Capacitor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STRONG CAPACITOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
887 Ω
Resistor Type
FIXED RESISTOR
Series
CR0402F
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CR028870F0
    Strong Capacitor Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for CR028870F0

This table gives cross-reference parts and alternative options found for CR028870F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR028870F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1005F8870GS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR028870F0 vs RC1005F8870GS
RMH04F8870CT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Cal-Chip Electronics CR028870F0 vs RMH04F8870CT
RC1005F8870AS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR028870F0 vs RC1005F8870AS
RPC048870F Res,SMT,Thick Film,887 Ohms,50WV,1% +/-Tol,100ppm TC,0402 Case Alpha 3 Manufacturing CR028870F0 vs RPC048870F
WCR-WCR0402-8870-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 887ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Resistors CR028870F0 vs WCR-WCR0402-8870-F-P-LT
FCR02JV-8870 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Prosperity Dielectrics Co Ltd CR028870F0 vs FCR02JV-8870
RC1005F8870CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR028870F0 vs RC1005F8870CS
CR05-8870F-H RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 887ohm, SURFACE MOUNT, 0402, CHIP Kyocera AVX Components CR028870F0 vs CR05-8870F-H
RPC048870F Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Dubilier CR028870F0 vs RPC048870F
RBS04FBT8870 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE TA-I Technology Co Ltd CR028870F0 vs RBS04FBT8870

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR028870F0 by Strong Capacitor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR028870F0 by Strong Capacitor Co Ltd

  • Please alert me when CR028870F0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR028870F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR028870F0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR028870F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR028870F0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR028870F0 by Strong Capacitor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: