Part Details for CR02845KD003 by Compostar Technology Co Ltd
Overview of CR02845KD003 by Compostar Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR02845KD003
CR02845KD003 CAD Models
CR02845KD003 Part Data Attributes
|
CR02845KD003
Compostar Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR02845KD003
Compostar Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPOSTAR TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | CR02(0402) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR02(0402) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR02845KD003
This table gives cross-reference parts and alternative options found for CR02845KD003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR02845KD003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR028453D0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Strong Capacitor Co Ltd | CR02845KD003 vs CR028453D0 |
RCA040284530.5%100RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 845000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CR02845KD003 vs RCA040284530.5%100RF4 |