Part Details for CR02824J by MERITEK Electronics Corporation
Overview of CR02824J by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR02824J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 820K ohm (+/-) 5% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0086 / $0.0190 | Buy Now |
Part Details for CR02824J
CR02824J CAD Models
CR02824J Part Data Attributes
|
CR02824J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR02824J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR02824J
This table gives cross-reference parts and alternative options found for CR02824J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR02824J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AJL9--820K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR02824J vs CR-0AJL9--820K |
WR20X824JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR02824J vs WR20X824JGL |
AF2010JK-07820KL | Fixed Resistor, 0.75W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR02824J vs AF2010JK-07820KL |
9C2010128203JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | CR02824J vs 9C2010128203JKPF5 |
RS10K824JBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR02824J vs RS10K824JBG |
RMC-22824JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | CR02824J vs RMC-22824JK |
RM20J824CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR02824J vs RM20J824CT |
CR2010T100Q820K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR02824J vs CR2010T100Q820K+-5% |
RS10K824JTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR02824J vs RS10K824JTL |
MR20X824JQL | Fixed Resistor, 0.5W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR02824J vs MR20X824JQL |