CR024990D0
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,

Overview of CR024990D0 by Strong Capacitor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR024990D0 by Strong Capacitor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR024990D0 by Strong Capacitor Co Ltd

CR024990D0
Strong Capacitor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STRONG CAPACITOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
499 Ω
Resistor Type
FIXED RESISTOR
Series
CR0402D
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. CR024990D0
    Strong Capacitor Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for CR024990D0

This table gives cross-reference parts and alternative options found for CR024990D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR024990D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR024990D002 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402 Compostar Technology Co Ltd CR024990D0 vs CR024990D002
RCA040249900.5%100ET7E3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Vishay Intertechnologies CR024990D0 vs RCA040249900.5%100ET7E3
CR024990D003 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402 Compostar Technology Co Ltd CR024990D0 vs CR024990D003
RBS04DBT4990 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE TA-I Technology Co Ltd CR024990D0 vs RBS04DBT4990

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR024990D0 by Strong Capacitor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR024990D0 by Strong Capacitor Co Ltd

Select Manufacturer
Which Manufacturer of CR024990D0 would you like to use for your alert(s)?
  • Please alert me when CR024990D0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR024990D0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR024990D0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR024990D0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR024990D0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR024990D0 by Strong Capacitor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: