CR0239R0D
MERITEK Electronics Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of CR0239R0D by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR0239R0D by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0239R0D by MERITEK Electronics Corporation

CR0239R0D
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
39 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR0239R0D
    MERITEK Electronics Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0239R0D

This table gives cross-reference parts and alternative options found for CR0239R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0239R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2HLBK39R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc CR0239R0D vs RK73H2HLBK39R0D
ERJS1DD39R0U Fixed Resistor, Panasonic Electronic Components CR0239R0D vs ERJS1DD39R0U
RK73HW2HLTED39R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR0239R0D vs RK73HW2HLTED39R0D
RTT2039R0DE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec CR0239R0D vs RTT2039R0DE3
BCTS002010-39R0DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp CR0239R0D vs BCTS002010-39R0DTE
AF2010DK-0739RL Fixed Resistor, 0.75W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation CR0239R0D vs AF2010DK-0739RL
RK73H2HTTED39R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR0239R0D vs RK73H2HTTED39R0D
RMGW50K390DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc CR0239R0D vs RMGW50K390DB
RK73HW2HRTTE39R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR0239R0D vs RK73HW2HRTTE39R0D
RK73HW2HTBK39R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR0239R0D vs RK73HW2HTBK39R0D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0239R0D by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0239R0D by MERITEK Electronics Corporation

  • Please alert me when CR0239R0D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0239R0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0239R0D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0239R0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0239R0D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0239R0D by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: