CR0238R3D
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of CR0238R3D by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR0238R3D by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0238R3D by MERITEK Electronics Corporation

CR0238R3D
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
38.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR0238R3D
    MERITEK Electronics Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0238R3D

This table gives cross-reference parts and alternative options found for CR0238R3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0238R3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HLTE38R3D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR0238R3D vs RK73HW2HLTE38R3D
MC2010-38R3-DTQ Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR0238R3D vs MC2010-38R3-DTQ
MC2010-38R3-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR0238R3D vs MC2010-38R3-DB101
CR2010T100Q38.3R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc CR0238R3D vs CR2010T100Q38.3R+-0.5%
RK73H2HLTE38R3D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR0238R3D vs RK73H2HLTE38R3D
RK73HW2HRTBK38R3D RES,SMT,THICK FILM,38.3 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation CR0238R3D vs RK73HW2HRTBK38R3D
MC2010P-38R3-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc CR0238R3D vs MC2010P-38R3-DT101W
MC2010-38R3-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc CR0238R3D vs MC2010-38R3-DT101W
RK73H2HLTEB38R3D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc CR0238R3D vs RK73H2HLTEB38R3D
MC2010P-38R3-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR0238R3D vs MC2010P-38R3-DB101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0238R3D by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0238R3D by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of CR0238R3D would you like to use for your alert(s)?
  • Please alert me when CR0238R3D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0238R3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0238R3D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0238R3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0238R3D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0238R3D by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: