Part Details for CR023400D by MERITEK Electronics Corporation
Overview of CR023400D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR023400D
CR023400D CAD Models
CR023400D Part Data Attributes
|
CR023400D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR023400D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR023400D
This table gives cross-reference parts and alternative options found for CR023400D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR023400D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0ADLF--340R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR023400D vs CR-0ADLF--340R |
NRC-AS50D3400TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | CR023400D vs NRC-AS50D3400TRQYF |
MC2010P-3400-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR023400D vs MC2010P-3400-DB101Q |
RK73H2HLTE3400D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR023400D vs RK73H2HLTE3400D |
RK73HW2HRTBK3400D | RES,SMT,THICK FILM,340 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | CR023400D vs RK73HW2HRTBK3400D |
RK73HW2HRTTE3400D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR023400D vs RK73HW2HRTTE3400D |
RK73HW2HLTE3400D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR023400D vs RK73HW2HLTE3400D |
MC2010-3400-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR023400D vs MC2010-3400-DB101 |
RMGW50K3400DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR023400D vs RMGW50K3400DB |
MC2010-3400-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR023400D vs MC2010-3400-DT101Q |