There are no models available for this part yet.
Overview of CR0232R4D by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CR0232R4D by MERITEK Electronics Corporation
Part Data Attributes for CR0232R4D by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
32.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR0232R4D
This table gives cross-reference parts and alternative options found for CR0232R4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0232R4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010T100Q32.4R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR0232R4D vs CR2010T100Q32.4R+-0.5% |
MC2010-32R4-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR0232R4D vs MC2010-32R4-DTW |
RK73HW2HRTTED32R4D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR0232R4D vs RK73HW2HRTTED32R4D |
RC2010DK-0732R4L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR0232R4D vs RC2010DK-0732R4L |
RK73H2HLTE32R4D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR0232R4D vs RK73H2HLTE32R4D |
MC2010-32R4-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR0232R4D vs MC2010-32R4-DT |
RGC2010DTD32R4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0232R4D vs RGC2010DTD32R4 |
MC2010-32R4-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR0232R4D vs MC2010-32R4-DB101Q |
RK73H2HTTE32R4D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR0232R4D vs RK73H2HTTE32R4D |
MC2010P-32R4-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR0232R4D vs MC2010P-32R4-DT101W |