Part Details for CR022R21F by MERITEK Electronics Corporation
Overview of CR022R21F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR022R21F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 2.21 ohm (+/-) 1% - 3/4W/0.75W - 200V - (+/-) 200ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0158 / $0.0347 | Buy Now |
Part Details for CR022R21F
CR022R21F CAD Models
CR022R21F Part Data Attributes
|
CR022R21F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR022R21F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2.21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR022R21F
This table gives cross-reference parts and alternative options found for CR022R21F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR022R21F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTEB2R21F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | CR022R21F vs RK73HW2HLTEB2R21F |
RC2010F2R21-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CR022R21F vs RC2010F2R21-07-T70 |
RK73H2HLTEB2R21F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | CR022R21F vs RK73H2HLTEB2R21F |
NMCT2010FT2R21 | RESISTOR, 0.75W, 1%, 200ppm, 2.21ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR022R21F vs NMCT2010FT2R21 |
RK73HW2HRTTED2R21F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR022R21F vs RK73HW2HRTTED2R21F |
RK73HW2HTTEB2R21F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | CR022R21F vs RK73HW2HTTEB2R21F |
NMCR2010FT2R21 | RES,SMT,THICK FILM,2.21 OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | SEI Stackpole Electronics Inc | CR022R21F vs NMCR2010FT2R21 |
SR2010FK-072R21L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR022R21F vs SR2010FK-072R21L |
AC2010FK-072R21L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR022R21F vs AC2010FK-072R21L |
CR2010T200Q2.21R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.21ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | CR022R21F vs CR2010T200Q2.21R+-1% |