Part Details for CR022102D by MERITEK Electronics Corporation
Overview of CR022102D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR022102D
CR022102D CAD Models
CR022102D Part Data Attributes
|
CR022102D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR022102D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR022102D
This table gives cross-reference parts and alternative options found for CR022102D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR022102D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLBK2102D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR022102D vs RK73H2HLBK2102D |
RK73HW2HRTTEB2102D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR022102D vs RK73HW2HRTTEB2102D |
RC2010DK-0721KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR022102D vs RC2010DK-0721KP |
RK73HW2HLTED2102D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR022102D vs RK73HW2HLTED2102D |
MC2010P-2102-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR022102D vs MC2010P-2102-DB101 |
NRC-AS50D2102TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CR022102D vs NRC-AS50D2102TRQYF |
CR-0ADL9---21K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR022102D vs CR-0ADL9---21K |
MC2010-2102-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR022102D vs MC2010-2102-DT101Q |
RTT202102DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR022102D vs RTT202102DTE |
MC2010-2102-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR022102D vs MC2010-2102-DT101 |