There are no models available for this part yet.
Overview of CR021913D by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CR021913D by MERITEK Electronics Corporation
Part Data Attributes for CR021913D by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
191000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR021913D
This table gives cross-reference parts and alternative options found for CR021913D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR021913D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010TT100Q191K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR021913D vs CR2010TT100Q191K+-0.5% |
RGC2010DTD191K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR021913D vs RGC2010DTD191K |
RK73H2HTBK1913D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR021913D vs RK73H2HTBK1913D |
RMS20DE1913 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR021913D vs RMS20DE1913 |
RK73HW2HLBK1913D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR021913D vs RK73HW2HLBK1913D |
RK73H2HLTED1913D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR021913D vs RK73H2HLTED1913D |
RK73HW2HLTE1913D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR021913D vs RK73HW2HLTE1913D |
RK73HW2HLTEB1913D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR021913D vs RK73HW2HLTEB1913D |
MC2010-1913-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR021913D vs MC2010-1913-DB101Q |
RTT201913DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR021913D vs RTT201913DE3 |