Part Details for CR021003F by MERITEK Electronics Corporation
Overview of CR021003F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR021003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 100K ohm (+/-) 1% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0122 / $0.0269 | Buy Now |
Part Details for CR021003F
CR021003F CAD Models
CR021003F Part Data Attributes
|
CR021003F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR021003F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR021003F
This table gives cross-reference parts and alternative options found for CR021003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR021003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-1003-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR021003F vs MC2010P-1003-FT101W |
201007F1003C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR021003F vs 201007F1003C1E |
CR-0AFL4--100K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | CR021003F vs CR-0AFL4--100K- |
RS10K104FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR021003F vs RS10K104FBL |
RS10K104FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR021003F vs RS10K104FTL |
RS10K1003FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR021003F vs RS10K1003FBL |
RK73HW2HRTBK1003F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR021003F vs RK73HW2HRTBK1003F |
RS10K1003FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR021003F vs RS10K1003FT |
WR20X104FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR021003F vs WR20X104FQL |
MR20X1003FBL | Fixed Resistor, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR021003F vs MR20X1003FBL |