Part Details for CR021002D by MERITEK Electronics Corporation
Overview of CR021002D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR021002D
CR021002D CAD Models
CR021002D Part Data Attributes
|
CR021002D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR021002D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR021002D
This table gives cross-reference parts and alternative options found for CR021002D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR021002D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010TT100Q10K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR021002D vs CR2010TT100Q10K+-0.5% |
CR-0ADL4---10K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR021002D vs CR-0ADL4---10K |
RK73HW2HLTEB1002D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR021002D vs RK73HW2HLTEB1002D |
MC2010-1002-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR021002D vs MC2010-1002-DTW |
RK73HW2HRTTE1002D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR021002D vs RK73HW2HRTTE1002D |
ERJS1DD1002U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | CR021002D vs ERJS1DD1002U |
RK73H2HTTEB1002D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR021002D vs RK73H2HTTEB1002D |
RM20DEN1002 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR021002D vs RM20DEN1002 |
BCTS002010-1002DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | CR021002D vs BCTS002010-1002DTE |
RK73HW2HTBK1002D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR021002D vs RK73HW2HTBK1002D |