Part Details for CR021001D by MERITEK Electronics Corporation
Overview of CR021001D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR021001D
CR021001D CAD Models
CR021001D Part Data Attributes
|
CR021001D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR021001D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR021001D
This table gives cross-reference parts and alternative options found for CR021001D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR021001D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K102DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | CR021001D vs RS10K102DT |
RK73HW2HRTTE1001D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR021001D vs RK73HW2HRTTE1001D |
RMS20DE1001 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR021001D vs RMS20DE1001 |
RGC2010DTD1K00 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR021001D vs RGC2010DTD1K00 |
NRC-AS50D1001TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | CR021001D vs NRC-AS50D1001TRQYF |
RK73H2HLTED1001D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR021001D vs RK73H2HLTED1001D |
NRC-AS50D1001TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | CR021001D vs NRC-AS50D1001TRF |
CR50TR1001D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | CR021001D vs CR50TR1001D |
MC2010P-1001-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR021001D vs MC2010P-1001-DB101Q |
RK73HW2HLTED1001D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR021001D vs RK73HW2HLTED1001D |