Part Details for CR0201J270RP10 by Ever Ohms Technology Co Ltd
Overview of CR0201J270RP10 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201J270RP10
CR0201J270RP10 CAD Models
CR0201J270RP10 Part Data Attributes
|
CR0201J270RP10
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0201J270RP10
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR0201J270RP10
This table gives cross-reference parts and alternative options found for CR0201J270RP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201J270RP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0201LF-271-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | TT Electronics Resistors | CR0201J270RP10 vs WCR-WCR0201LF-271-J-P-LT |
RK73B1HTBK271J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CR0201J270RP10 vs RK73B1HTBK271J |
RMC1/20-271JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | CR0201J270RP10 vs RMC1/20-271JB |
RMSW06-271JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | CR0201J270RP10 vs RMSW06-271JB |
RK73B1HRTTC271J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR0201J270RP10 vs RK73B1HRTTC271J |
RK73B1HTTCD271J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0201J270RP10 vs RK73B1HTTCD271J |
0201WMJ0271TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR0201J270RP10 vs 0201WMJ0271TCE |
RMCS0201JG270R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0201J270RP10 vs RMCS0201JG270R |
WR02X271JDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | CR0201J270RP10 vs WR02X271JDL |
0201WMJ0271TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | CR0201J270RP10 vs 0201WMJ0271TEE |