CR0201FH2553G
LIZ Electronics (Kunshan) Co., Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of CR0201FH2553G by LIZ Electronics (Kunshan) Co., Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR0201FH2553G by LIZ Electronics (Kunshan) Co., Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0201FH2553G by LIZ Electronics (Kunshan) Co., Ltd

CR0201FH2553G
LIZ Electronics (Kunshan) Co., Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LIZ ELECTRONICS (KUNSHAN) CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
255000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. CR0201FH2553G
    LIZ Electronics (Kunshan) Co., Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for CR0201FH2553G

This table gives cross-reference parts and alternative options found for CR0201FH2553G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201FH2553G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C02017A2553FLPF4 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation CR0201FH2553G vs 9C02017A2553FLPF4
RC0201FR-13255K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CR0201FH2553G vs RC0201FR-13255K
RC01W2553FCG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd CR0201FH2553G vs RC01W2553FCG
CR05-2553-FK Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited CR0201FH2553G vs CR05-2553-FK
CPW05-2553-FK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited CR0201FH2553G vs CPW05-2553-FK
TSR20GF2553V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Tateyama Kagaku Group CR0201FH2553G vs TSR20GF2553V
CR0201-FW-2553GAS Fixed Resistor, Thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc CR0201FH2553G vs CR0201-FW-2553GAS
CPW05-2553-FN Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited CR0201FH2553G vs CPW05-2553-FN
RC0201FR-07255KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation CR0201FH2553G vs RC0201FR-07255KL
RM02FLN2553 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 TA-I Technology Co Ltd CR0201FH2553G vs RM02FLN2553

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0201FH2553G by LIZ Electronics (Kunshan) Co., Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0201FH2553G by LIZ Electronics (Kunshan) Co., Ltd

Select Manufacturer
Which Manufacturer of CR0201FH2553G would you like to use for your alert(s)?
  • Please alert me when CR0201FH2553G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0201FH2553G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0201FH2553G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0201FH2553G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0201FH2553G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0201FH2553G by LIZ Electronics (Kunshan) Co., Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: