Part Details for CR0201AJW-272GAS by Bourns Inc
Overview of CR0201AJW-272GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201AJW-272GAS
CR0201AJW-272GAS CAD Models
CR0201AJW-272GAS Part Data Attributes
|
CR0201AJW-272GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AJW-272GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR0201AJW-272GAS
This table gives cross-reference parts and alternative options found for CR0201AJW-272GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AJW-272GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR03S-272-JNH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Cyntec Co Ltd | CR0201AJW-272GAS vs PFR03S-272-JNH |
TSR20GTJ272V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | CR0201AJW-272GAS vs TSR20GTJ272V |
RC0201JR-7C2K7L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201AJW-272GAS vs RC0201JR-7C2K7L |
RMF02JT272 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201AJW-272GAS vs RMF02JT272 |
CR06-272JC | Fixed Resistor, 0.05W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | CR0201AJW-272GAS vs CR06-272JC |
CR-01JLF---2K7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR0201AJW-272GAS vs CR-01JLF---2K7 |
CR0201-JW-272GAS | Fixed Resistor, Thick Film, 0.05W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | CR0201AJW-272GAS vs CR0201-JW-272GAS |
CR-01JL6---2K7- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | CR0201AJW-272GAS vs CR-01JL6---2K7- |
RK73B1HLTP272J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR0201AJW-272GAS vs RK73B1HLTP272J |
RTT01272JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR0201AJW-272GAS vs RTT01272JTH |