Part Details for CR0201AJW-134GAS by Bourns Inc
Overview of CR0201AJW-134GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201AJW-134GAS
CR0201AJW-134GAS CAD Models
CR0201AJW-134GAS Part Data Attributes
|
CR0201AJW-134GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AJW-134GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR0201AJW-134GAS
This table gives cross-reference parts and alternative options found for CR0201AJW-134GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AJW-134GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1HTTP134J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR0201AJW-134GAS vs RK73B1HTTP134J |
RK73B1HTTED134J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CR0201AJW-134GAS vs RK73B1HTTED134J |
RK73B1HTTE134J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CR0201AJW-134GAS vs RK73B1HTTE134J |
RC0201JR-13130KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR0201AJW-134GAS vs RC0201JR-13130KP |
RC0201JR-07130K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AJW-134GAS vs RC0201JR-07130K |
CR05-134-JS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201AJW-134GAS vs CR05-134-JS |
RC01W134JTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR0201AJW-134GAS vs RC01W134JTG |
RC0201JR-13130K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AJW-134GAS vs RC0201JR-13130K |
RK73B1HLTC134J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR0201AJW-134GAS vs RK73B1HLTC134J |
CR-01JLB--130K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR0201AJW-134GAS vs CR-01JLB--130K |