Part Details for CR0201AFW-9090GAS by Bourns Inc
Overview of CR0201AFW-9090GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201AFW-9090GAS
CR0201AFW-9090GAS CAD Models
CR0201AFW-9090GAS Part Data Attributes
|
CR0201AFW-9090GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AFW-9090GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 909ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR0201AFW-9090GAS
This table gives cross-reference parts and alternative options found for CR0201AFW-9090GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-9090GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR06-9090FV | Fixed Resistor, 0.05W, 909ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | CR0201AFW-9090GAS vs CR06-9090FV |
RMS02FT9090 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 909ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201AFW-9090GAS vs RMS02FT9090 |
RC0201F9090-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 909ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR0201AFW-9090GAS vs RC0201F9090-07-RG70 |
RC0201FR-7C909RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 909ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-9090GAS vs RC0201FR-7C909RL |
RM02F9090CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 909ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR0201AFW-9090GAS vs RM02F9090CT |
RC0201F9090-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 909ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR0201AFW-9090GAS vs RC0201F9090-07-T70 |
RM02FLN9090 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 909ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | CR0201AFW-9090GAS vs RM02FLN9090 |
BCTF000201-9090FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 909ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | CR0201AFW-9090GAS vs BCTF000201-9090FTH |
RC01W9090FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 909ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR0201AFW-9090GAS vs RC01W9090FC |
CR06TR9090F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 909ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | CR0201AFW-9090GAS vs CR06TR9090F |