CR0201AFW-4873GAS
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of CR0201AFW-4873GAS by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

CAD Models for CR0201AFW-4873GAS by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0201AFW-4873GAS by Bourns Inc

CR0201AFW-4873GAS
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
487000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. CR0201AFW-4873GAS
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for CR0201AFW-4873GAS

This table gives cross-reference parts and alternative options found for CR0201AFW-4873GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-4873GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCTF000201-4873FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP Chilisin Electronics Corp CR0201AFW-4873GAS vs BCTF000201-4873FTH
CR-01FLC--487K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp CR0201AFW-4873GAS vs CR-01FLC--487K
CRG0201-N-4873FT Fixed Resistor, 0.05W, 487000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP VENKEL LTD CR0201AFW-4873GAS vs CRG0201-N-4873FT
RC0201FR-7C487KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR0201AFW-4873GAS vs RC0201FR-7C487KL
232280674874 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CR0201AFW-4873GAS vs 232280674874
RC0201FR-10487K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CR0201AFW-4873GAS vs RC0201FR-10487K
WR02X4873FQL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation CR0201AFW-4873GAS vs WR02X4873FQL
RC01W4873FCG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd CR0201AFW-4873GAS vs RC01W4873FCG
RC0201FR-13487KP Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation CR0201AFW-4873GAS vs RC0201FR-13487KP
CR05-4873-FN Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited CR0201AFW-4873GAS vs CR05-4873-FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0201AFW-4873GAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0201AFW-4873GAS by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0201AFW-4873GAS would you like to use for your alert(s)?
  • Please alert me when CR0201AFW-4873GAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0201AFW-4873GAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0201AFW-4873GAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0201AFW-4873GAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0201AFW-4873GAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0201AFW-4873GAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: