Part Details for CR0201AFW-2940GAS by Bourns Inc
Overview of CR0201AFW-2940GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201AFW-2940GAS
CR0201AFW-2940GAS CAD Models
CR0201AFW-2940GAS Part Data Attributes
|
CR0201AFW-2940GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AFW-2940GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR0201AFW-2940GAS
This table gives cross-reference parts and alternative options found for CR0201AFW-2940GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-2940GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201F2940-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR0201AFW-2940GAS vs RC0201F2940-07-T70 |
232280682941 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-2940GAS vs 232280682941 |
RC01W2940FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR0201AFW-2940GAS vs RC01W2940FCL |
RC0201FR-10294R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-2940GAS vs RC0201FR-10294R |
CR-01FL0--294R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR0201AFW-2940GAS vs CR-01FL0--294R |
RC0201FR-07294RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR0201AFW-2940GAS vs RC0201FR-07294RP |
RTT012940FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR0201AFW-2940GAS vs RTT012940FH0 |
RC01W2940FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR0201AFW-2940GAS vs RC01W2940FT |
RC0201FR-13294RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR0201AFW-2940GAS vs RC0201FR-13294RL |
CR252940F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR0201AFW-2940GAS vs CR252940F |