Part Details for CR0201AFW-1000GLF by Bourns Inc
Overview of CR0201AFW-1000GLF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0201AFW-1000GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8703
|
Newark | Res, 100R, 1%, 0.05W, 0201, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Bourns CR0201AFW-1000GLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15500 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
65AH0266
|
Newark | Res, 100R, 1%, 0.05W, 0201, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Bourns CR0201AFW-1000GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
118-CR0201AFW-1000GLFCT-ND
|
DigiKey | RES 100 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
31780 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
68AH8703
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68AH8703) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 15300 Partner Stock |
|
$0.0080 | Buy Now |
DISTI #
CR0201AFW-1000GLF
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0201AFW-1000GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0028 | Buy Now |
DISTI #
652-CR0201AFW1000GLF
|
Mouser Electronics | Thick Film Resistors - SMD ResA 0201 100R 1% 50mW TC200 RoHS: Compliant | 32774 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
71981465
|
RS | Thick Film Chip Resistor, 100R 1% 50mW ,AEC-Q | Bourns CR0201AFW-1000GLF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0030 / $0.0040 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.05W - 100 ohm ±1% - ±200ppm/°C - SMD 0201 - Tape&Reel RoHS: Compliant |
10000 In Stock 100000 On Order |
|
$0.0035 / $0.0057 | Buy Now |
DISTI #
66720127
|
Verical | Res Thick Film 0201 100 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 10000 Package Multiple: 10000 Date Code: 2305 | Americas - 10000 |
|
$0.0048 / $0.0074 | Buy Now |
DISTI #
CR0201AFW-1000GLF
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0201AFW-1000GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CR0201AFW-1000GLF
CR0201AFW-1000GLF CAD Models
CR0201AFW-1000GLF Part Data Attributes
|
CR0201AFW-1000GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AFW-1000GLF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR0201AFW-1000GLF
This table gives cross-reference parts and alternative options found for CR0201AFW-1000GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-1000GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-13100RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR0201AFW-1000GLF vs RC0201FR-13100RL |
RC0201FR-07100RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR0201AFW-1000GLF vs RC0201FR-07100RL |
ERJU01F1000C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | CR0201AFW-1000GLF vs ERJU01F1000C |
RC0201FR-7D100RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-1000GLF vs RC0201FR-7D100RL |
ERJ1GNF1000C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | CR0201AFW-1000GLF vs ERJ1GNF1000C |
CR0201AFW-1000GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | CR0201AFW-1000GLF vs CR0201AFW-1000GAS |
NRC-AS02F1000TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | CR0201AFW-1000GLF vs NRC-AS02F1000TRF |
ERJ1GEF1000C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | CR0201AFW-1000GLF vs ERJ1GEF1000C |