Part Details for CR0201-FW-2213GAS by Bourns Inc
Overview of CR0201-FW-2213GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0201-FW-2213GAS
CR0201-FW-2213GAS CAD Models
CR0201-FW-2213GAS Part Data Attributes
|
CR0201-FW-2213GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201-FW-2213GAS
Bourns Inc
Fixed Resistor, Thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR0201-FW-2213GAS
This table gives cross-reference parts and alternative options found for CR0201-FW-2213GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201-FW-2213GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A2213FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201-FW-2213GAS vs 9C02017A2213FLPF4 |
CR05-2213-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201-FW-2213GAS vs CR05-2213-FS |
RMF02FT2213 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201-FW-2213GAS vs RMF02FT2213 |
232280682214 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201-FW-2213GAS vs 232280682214 |
232280672214 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201-FW-2213GAS vs 232280672214 |
RTT012213FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR0201-FW-2213GAS vs RTT012213FTH |
9C02017A2213FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201-FW-2213GAS vs 9C02017A2213FLPF7 |
RC0201FR-13221K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201-FW-2213GAS vs RC0201FR-13221K |
WR02X2213FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | CR0201-FW-2213GAS vs WR02X2213FQL |
RC0201FR-10221K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 221000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201-FW-2213GAS vs RC0201FR-10221K |