Datasheets
CR0201-20W-111JT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Part Details for CR0201-20W-111JT by VENKEL LTD

Overview of CR0201-20W-111JT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FA2707-BL Coilcraft Inc SMPS Transformer, 20W
FA2706-BL Coilcraft Inc SMPS Transformer, 20W
S5069-A Coilcraft Inc SMPS Transformer, 20W

Price & Stock for CR0201-20W-111JT

Part # Distributor Description Stock Price Buy
DISTI # CR0201-20W-111JT
Venkel Ltd. Chip Resistor, 0201, 1/20W, 110R, �5% RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

Part Details for CR0201-20W-111JT

CR0201-20W-111JT CAD Models

CR0201-20W-111JT Part Data Attributes

CR0201-20W-111JT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR0201-20W-111JT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.25 mm
Package Length 0.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.3 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 110 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V

Alternate Parts for CR0201-20W-111JT

This table gives cross-reference parts and alternative options found for CR0201-20W-111JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201-20W-111JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CR0201-20W-111JPT-13 VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, CR0201-20W-111JT vs CR0201-20W-111JPT-13
RC0201J111 Synton-Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, CR0201-20W-111JT vs RC0201J111
CR0201-20W-111JT-13 VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, CR0201-20W-111JT vs CR0201-20W-111JT-13
RM02JT111 TA-I Technology Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 CR0201-20W-111JT vs RM02JT111

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0201-20W-111JT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0201-20W-111JT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR0201-20W-111JT would you like to use for your alert(s)?
  • Please alert me when CR0201-20W-111JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0201-20W-111JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0201-20W-111JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0201-20W-111JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0201-20W-111JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0201-20W-111JT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: