Part Details for CR019760F by MERITEK Electronics Corporation
Overview of CR019760F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR019760F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 976 ohm (+/-) 1% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0184 / $0.0404 | Buy Now |
Part Details for CR019760F
CR019760F CAD Models
CR019760F Part Data Attributes
|
CR019760F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR019760F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR019760F
This table gives cross-reference parts and alternative options found for CR019760F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR019760F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25FE9760 | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | CR019760F vs RMF25FE9760 |
25121WF9760TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR019760F vs 25121WF9760TD |
25121WF9760TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR019760F vs 25121WF9760TCE |
25121WF9760TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR019760F vs 25121WF9760TB |
ERJU1TF9760U | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR019760F vs ERJU1TF9760U |
25121WF9760B4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR019760F vs 25121WF9760B4E |
25121WF9760TA | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR019760F vs 25121WF9760TA |
RMC1K9760FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | CR019760F vs RMC1K9760FB |
CR2512-1W-9760FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | CR019760F vs CR2512-1W-9760FT |
CRGCQ2512F976R | Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | CR019760F vs CRGCQ2512F976R |