Part Details for CR014422D by MERITEK Electronics Corporation
Overview of CR014422D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR014422D
CR014422D CAD Models
CR014422D Part Data Attributes
|
CR014422D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR014422D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR014422D
This table gives cross-reference parts and alternative options found for CR014422D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR014422D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-4422DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR014422D vs CR2512-1W-4422DSNT |
RTT254422DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR014422D vs RTT254422DE4 |
RTT254422DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR014422D vs RTT254422DE3 |
RK73H3ATTEB4422D | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR014422D vs RK73H3ATTEB4422D |
RK73HW3ARTTE4422D | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR014422D vs RK73HW3ARTTE4422D |
RMS25DE4422 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | CR014422D vs RMS25DE4422 |
RK73H3ATTE4422D | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR014422D vs RK73H3ATTE4422D |
CR2512D44K2E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR014422D vs CR2512D44K2E04 |
BCTS002512-4422DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR014422D vs BCTS002512-4422DTE |
CR2512-1W-4422DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR014422D vs CR2512-1W-4422DSNT-13 |