Part Details for CR012673D by MERITEK Electronics Corporation
Overview of CR012673D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR012673D
CR012673D CAD Models
CR012673D Part Data Attributes
|
CR012673D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR012673D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR012673D
This table gives cross-reference parts and alternative options found for CR012673D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR012673D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTEB2673D | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR012673D vs RK73HW3ALTEB2673D |
RC2512DK-07267KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR012673D vs RC2512DK-07267KL |
CR63TR2673D | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | CR012673D vs CR63TR2673D |
CR2512-1W-2673DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR012673D vs CR2512-1W-2673DPT-13 |
RCM6432D2673CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR012673D vs RCM6432D2673CS |
RK73H3ALTED2673D | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR012673D vs RK73H3ALTED2673D |
RK73HW3ARTBK2673D | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR012673D vs RK73HW3ARTBK2673D |
RK73HW3ALTE2673D | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR012673D vs RK73HW3ALTE2673D |
RC2512DK-07267KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR012673D vs RC2512DK-07267KP |
AC2512DK-07267KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR012673D vs AC2512DK-07267KL |