Part Details for CR012550F0 by Strong Capacitor Co Ltd
Overview of CR012550F0 by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR012550F0
CR012550F0 CAD Models
CR012550F0 Part Data Attributes
|
CR012550F0
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR012550F0
Strong Capacitor Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 0201,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0201F | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 15 V |