Part Details for CR012431D by MERITEK Electronics Corporation
Overview of CR012431D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR012431D
CR012431D CAD Models
CR012431D Part Data Attributes
|
CR012431D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR012431D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR012431D
This table gives cross-reference parts and alternative options found for CR012431D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR012431D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002512-2431DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR012431D vs BCTS002512-2431DTE |
RTT252431DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR012431D vs RTT252431DTE |
ERJS1TD2431U | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | CR012431D vs ERJS1TD2431U |
RCS6432D2431CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | CR012431D vs RCS6432D2431CS |
RK73HW3ALBK2431D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR012431D vs RK73HW3ALBK2431D |
RK73HW3ARTTEB2431D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR012431D vs RK73HW3ARTTEB2431D |
RK73HW3ALTEB2431D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR012431D vs RK73HW3ALTEB2431D |
RC2512DK-072K43L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR012431D vs RC2512DK-072K43L |
RK73HW3ARTTEB2431D | RES,SMT,THICK FILM,2.43K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | CR012431D vs RK73HW3ARTTEB2431D |
CR2512D2K43D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR012431D vs CR2512D2K43D50 |