Part Details for CR011822D by MERITEK Electronics Corporation
Overview of CR011822D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR011822D
CR011822D CAD Models
CR011822D Part Data Attributes
|
CR011822D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR011822D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR011822D
This table gives cross-reference parts and alternative options found for CR011822D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR011822D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTE1822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR011822D vs RK73H3ATTE1822D |
RCM6432D1822AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR011822D vs RCM6432D1822AS |
RK73HW3ARTTEB1822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR011822D vs RK73HW3ARTTEB1822D |
RMF25DE1822 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | CR011822D vs RMF25DE1822 |
CR63TR1822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | CR011822D vs CR63TR1822D |
RK73HW3ATTED1822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR011822D vs RK73HW3ATTED1822D |
RK73H3ALTE1822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR011822D vs RK73H3ALTE1822D |
CR2512D18K2D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR011822D vs CR2512D18K2D50 |
RCS6432D1822CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | CR011822D vs RCS6432D1822CS |
RK73HW3ARTBK1822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR011822D vs RK73HW3ARTBK1822D |