Part Details for CR0115R4D by MERITEK Electronics Corporation
Overview of CR0115R4D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0115R4D
CR0115R4D CAD Models
CR0115R4D Part Data Attributes
|
CR0115R4D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR0115R4D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR0115R4D
This table gives cross-reference parts and alternative options found for CR0115R4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0115R4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTE15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0115R4D vs RK73HW3ARTTE15R4D |
RK73HW3ALTEB15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR0115R4D vs RK73HW3ALTEB15R4D |
RK73H3ATTE15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR0115R4D vs RK73H3ATTE15R4D |
AF2512DK-0715R4L | Fixed Resistor, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR0115R4D vs AF2512DK-0715R4L |
RK73HW3ARTTEB15R4D | RES,SMT,THICK FILM,15.4 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | CR0115R4D vs RK73HW3ARTTEB15R4D |
BCTS002512-15R4DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR0115R4D vs BCTS002512-15R4DTE |
RK73H3ATTED15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR0115R4D vs RK73H3ATTED15R4D |
CR63TR15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | CR0115R4D vs CR63TR15R4D |
RK73H3ALTE15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR0115R4D vs RK73H3ALTE15R4D |
RK73HW3ALTE15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR0115R4D vs RK73HW3ALTE15R4D |