Part Details for CR01155J by MERITEK Electronics Corporation
Overview of CR01155J by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR01155J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 1.5M ohm (+/-) 5% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0136 / $0.0299 | Buy Now |
Part Details for CR01155J
CR01155J CAD Models
CR01155J Part Data Attributes
|
CR01155J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR01155J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR01155J
This table gives cross-reference parts and alternative options found for CR01155J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01155J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ121WJ0155T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR01155J vs NQ121WJ0155T4E |
RCS6432J155CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | CR01155J vs RCS6432J155CS |
9C25121W1504JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | CR01155J vs 9C25121W1504JKPF5 |
232276260155L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR01155J vs 232276260155L |
RTT25155JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | CR01155J vs RTT25155JTE |
RC2512JK-071M5L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR01155J vs RC2512JK-071M5L |
AC2512JK-071M5L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR01155J vs AC2512JK-071M5L |
RC2512JK-071M5P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR01155J vs RC2512JK-071M5P |
RCM6432J155CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR01155J vs RCM6432J155CS |
BCTS002512-1504JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR01155J vs BCTS002512-1504JTE |