There are no models available for this part yet.
Overview of CR01103J by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR01103J by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-CR01103JTR-ND
|
DigiKey | RES SMD 10K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0235 / $0.0284 | Buy Now | |
Onlinecomponents.com | Thick Film Chip Resistor - 10K ohm (+/-) 5% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0136 / $0.0299 | Buy Now |
CAD Models for CR01103J by MERITEK Electronics Corporation
Part Data Attributes for CR01103J by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR01103J
This table gives cross-reference parts and alternative options found for CR01103J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01103J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K1002JCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR01103J vs RC12K1002JCL |
RC12K103JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01103J vs RC12K103JTG |
NRCA100J103TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CR01103J vs NRCA100J103TRQYF |
RC2512JK-0710K | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR01103J vs RC2512JK-0710K |
TFA2512R1002J-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | CR01103J vs TFA2512R1002J-T4 |
CTTKFR2512JTE1002 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | CR01103J vs CTTKFR2512JTE1002 |
RCM6432J103AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR01103J vs RCM6432J103AS |
RMEF2512JT10K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CR01103J vs RMEF2512JT10K0 |
9C25121W1002JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | CR01103J vs 9C25121W1002JKPF5 |
RC12K103JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01103J vs RC12K103JBG |