Part Details for CR01005-32W-46R4FPT by VENKEL LTD
Overview of CR01005-32W-46R4FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR01005-32W-46R4FPT
CR01005-32W-46R4FPT CAD Models
CR01005-32W-46R4FPT Part Data Attributes
|
CR01005-32W-46R4FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR01005-32W-46R4FPT
VENKEL LTD
Fixed Resistor, 0.03W, 46.4ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for CR01005-32W-46R4FPT
This table gives cross-reference parts and alternative options found for CR01005-32W-46R4FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-32W-46R4FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM01F46R4CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 46.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | CR01005-32W-46R4FPT vs RM01F46R4CTD |
RMCF01005FT46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 46.4ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | CR01005-32W-46R4FPT vs RMCF01005FT46R4 |
RC005B46R4FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 46.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-46R4FPT vs RC005B46R4FBL |
CR-E5FLF--46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 46.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | CR01005-32W-46R4FPT vs CR-E5FLF--46R4 |
MCR004QLPF46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 46.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | CR01005-32W-46R4FPT vs MCR004QLPF46R4 |
CR-E5FL6--46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 46.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | CR01005-32W-46R4FPT vs CR-E5FL6--46R4 |
NRC01F46R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 46.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | CR01005-32W-46R4FPT vs NRC01F46R4TRF |
RC005B46R4FTG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 46.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-46R4FPT vs RC005B46R4FTG |
RC005B46R4FC | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 46.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-46R4FPT vs RC005B46R4FC |
RM01FTN46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 46.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR01005-32W-46R4FPT vs RM01FTN46R4 |