Part Details for CR01005-32W-2490FPT by VENKEL LTD
Overview of CR01005-32W-2490FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR01005-32W-2490FPT
CR01005-32W-2490FPT CAD Models
CR01005-32W-2490FPT Part Data Attributes
|
CR01005-32W-2490FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR01005-32W-2490FPT
VENKEL LTD
Fixed Resistor, 0.03W, 249ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for CR01005-32W-2490FPT
This table gives cross-reference parts and alternative options found for CR01005-32W-2490FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-32W-2490FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR03-2490-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 249ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CR01005-32W-2490FPT vs CR03-2490-FY |
MCR004YZPF2490 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 249ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | ROHM Semiconductor | CR01005-32W-2490FPT vs MCR004YZPF2490 |
MCR004QLPF2490 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 249ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | CR01005-32W-2490FPT vs MCR004QLPF2490 |
CR03-2490-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 249ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CR01005-32W-2490FPT vs CR03-2490-FK |
CR04-2490FB | Fixed Resistor, 0.03W, 249ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CR01005-32W-2490FPT vs CR04-2490FB |
CR01005-32W-2490FT | Fixed Resistor, 0.03W, 249ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | CR01005-32W-2490FPT vs CR01005-32W-2490FT |