Part Details for CR01005-32W-180JPT by VENKEL LTD
Results Overview of CR01005-32W-180JPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR01005-32W-180JPT Information
CR01005-32W-180JPT by VENKEL LTD is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR01005-32W-180JPT
CR01005-32W-180JPT CAD Models
CR01005-32W-180JPT Part Data Attributes
|
CR01005-32W-180JPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR01005-32W-180JPT
VENKEL LTD
Fixed Resistor, 0.03W, 18ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for CR01005-32W-180JPT
This table gives cross-reference parts and alternative options found for CR01005-32W-180JPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-32W-180JPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC005B180JCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-180JPT vs RC005B180JCG |
RC005B180JT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-180JPT vs RC005B180JT |
RM01J180CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-180JPT vs RM01J180CT |
MCR004RZPJ180 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-180JPT vs MCR004RZPJ180 |
RM01JT180 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005 | CR01005-32W-180JPT vs RM01JT180 |
MCR004QLPJ180 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-180JPT vs MCR004QLPJ180 |
NRC01J180TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CR01005-32W-180JPT vs NRC01J180TRF |
RMC1/32-180JPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CR01005-32W-180JPT vs RMC1/32-180JPA |
RC0402J180CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-180JPT vs RC0402J180CS |
RM01J180CTD | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR01005-32W-180JPT vs RM01J180CTD |