-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1000000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR01005-32W-105JT
|
Venkel Ltd. | Chip Resistor, 01005, 1/32W, 1M, �5% RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR01005-32W-105JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR01005-32W-105JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1000000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CR01005-32W-105JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-32W-105JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR03-105-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1000000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CR01005-32W-105JT vs CR03-105-JY |
CR04-105JB | Fixed Resistor, 0.03W, 1000000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CR01005-32W-105JT vs CR04-105JB |
MCR004QLPJ105 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1000000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | CR01005-32W-105JT vs MCR004QLPJ105 |
MCR004YZPJ105 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1000000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | CR01005-32W-105JT vs MCR004YZPJ105 |
RK73B1FTTC105J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1000000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | CR01005-32W-105JT vs RK73B1FTTC105J |
RK73B1FTTDD105J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1000000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | CR01005-32W-105JT vs RK73B1FTTDD105J |
RK73B1FLTC105J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1000000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | CR01005-32W-105JT vs RK73B1FLTC105J |
CR01005-32W-105JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1000000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, HALOGEN FREE | VENKEL LTD | CR01005-32W-105JT vs CR01005-32W-105JT-13 |
CR04-105JVK | Fixed Resistor, 0.03W, 1000000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | CR01005-32W-105JT vs CR04-105JVK |
RK73B1FTTED105J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1000000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | CR01005-32W-105JT vs RK73B1FTTED105J |