Part Details for CR-E5JLF---33R by Viking Tech Corp
Results Overview of CR-E5JLF---33R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR-E5JLF---33R Information
CR-E5JLF---33R by Viking Tech Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR-E5JLF---33R
CR-E5JLF---33R CAD Models
CR-E5JLF---33R Part Data Attributes
|
CR-E5JLF---33R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-E5JLF---33R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 33ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for CR-E5JLF---33R
This table gives cross-reference parts and alternative options found for CR-E5JLF---33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-E5JLF---33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR01005-32W-330JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 33ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005, | CR-E5JLF---33R vs CR01005-32W-330JT-13 |
MCR004QLP330 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 33ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR-E5JLF---33R vs MCR004QLP330 |
RM01JLN330 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 33ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005 | CR-E5JLF---33R vs RM01JLN330 |
NRC01J330TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 33ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CR-E5JLF---33R vs NRC01J330TRF |
ERJXGNJ330U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 33ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CR-E5JLF---33R vs ERJXGNJ330U |
RMCF01005JT33R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 33ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | CR-E5JLF---33R vs RMCF01005JT33R0 |
MCR004YZPJ330 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 33ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR-E5JLF---33R vs MCR004YZPJ330 |
ERJXGNYJ330Y | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 33ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CR-E5JLF---33R vs ERJXGNYJ330Y |
RM01JTN330 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 33ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | CR-E5JLF---33R vs RM01JTN330 |
RMC1/32-330JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 33ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CR-E5JLF---33R vs RMC1/32-330JB |