Part Details for CR-E5JL6---15R by Viking Tech Corp
Results Overview of CR-E5JL6---15R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR-E5JL6---15R Information
CR-E5JL6---15R by Viking Tech Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR-E5JL6---15R
CR-E5JL6---15R CAD Models
CR-E5JL6---15R Part Data Attributes
|
CR-E5JL6---15R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-E5JL6---15R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for CR-E5JL6---15R
This table gives cross-reference parts and alternative options found for CR-E5JL6---15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-E5JL6---15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC005B150JCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR-E5JL6---15R vs RC005B150JCL |
RC0402J150CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR-E5JL6---15R vs RC0402J150CS |
RC005B150JBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR-E5JL6---15R vs RC005B150JBL |
CR-E5JLF---15R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR-E5JL6---15R vs CR-E5JLF---15R |
CR01005-32W-150JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 15ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005, | CR-E5JL6---15R vs CR01005-32W-150JPT-13 |
RC005B150JB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR-E5JL6---15R vs RC005B150JB |
MCR004QLP150 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR-E5JL6---15R vs MCR004QLP150 |
RM01J150CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR-E5JL6---15R vs RM01J150CT |
RM01J150CTD | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR-E5JL6---15R vs RM01J150CTD |
RC005B15R0JC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 15ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | CR-E5JL6---15R vs RC005B15R0JC |