Part Details for CR-E5FL5--95R3 by Viking Tech Corp
Overview of CR-E5FL5--95R3 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-E5FL5--95R3
CR-E5FL5--95R3 CAD Models
CR-E5FL5--95R3 Part Data Attributes
|
CR-E5FL5--95R3
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-E5FL5--95R3
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 95.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for CR-E5FL5--95R3
This table gives cross-reference parts and alternative options found for CR-E5FL5--95R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-E5FL5--95R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-E5FL6--95R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 95.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | CR-E5FL5--95R3 vs CR-E5FL6--95R3 |
RM01F95R3CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 95.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | CR-E5FL5--95R3 vs RM01F95R3CTD |
CR01005-32W-95R3FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 95.3ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | CR-E5FL5--95R3 vs CR01005-32W-95R3FT-13 |
ERJXGNF95R3U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 95.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | CR-E5FL5--95R3 vs ERJXGNF95R3U |
CR-E5FLF--95R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 95.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | CR-E5FL5--95R3 vs CR-E5FLF--95R3 |
RM01FTN95R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 95.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-E5FL5--95R3 vs RM01FTN95R3 |
RC005B95R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 95.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR-E5FL5--95R3 vs RC005B95R3FT |
RMCF01005FT95R3 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 95.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | CR-E5FL5--95R3 vs RMCF01005FT95R3 |
CR-E5FL5--95R3- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 95.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CR-E5FL5--95R3 vs CR-E5FL5--95R3- |
RC005B95R3FCG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 95.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR-E5FL5--95R3 vs RC005B95R3FCG |