There are no models available for this part yet.
Overview of CR-E5FL5--19R1 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV19R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 19 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. | |
HFW19R-1STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 19 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. | |
77313-119R14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions |
CAD Models for CR-E5FL5--19R1 by Viking Tech Corp
Part Data Attributes for CR-E5FL5--19R1 by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.13 mm
|
Package Length
|
0.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.2 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.031 W
|
Rated Temperature
|
70 °C
|
Resistance
|
19.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
15 V
|
Alternate Parts for CR-E5FL5--19R1
This table gives cross-reference parts and alternative options found for CR-E5FL5--19R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-E5FL5--19R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM01F19R1CT | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 19.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | CR-E5FL5--19R1 vs RM01F19R1CT |
ERJXGNF19R1U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 19.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | CR-E5FL5--19R1 vs ERJXGNF19R1U |
CR-E5FL5--19R1- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 19.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CR-E5FL5--19R1 vs CR-E5FL5--19R1- |
RMCF01005FT19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 19.1ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | CR-E5FL5--19R1 vs RMCF01005FT19R1 |
CR-E5FL6--19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 19.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | CR-E5FL5--19R1 vs CR-E5FL6--19R1 |
RC005B19R1FCG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 19.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR-E5FL5--19R1 vs RC005B19R1FCG |
CR01005-32W-19R1FT | Fixed Resistor, 0.03W, 19.1ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | CR-E5FL5--19R1 vs CR01005-32W-19R1FT |
RMC1/32-19R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 19.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | CR-E5FL5--19R1 vs RMC1/32-19R1FB |
RC005B19R1FBG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 19.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR-E5FL5--19R1 vs RC005B19R1FBG |
RM01F19R1CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 19.1ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | CR-E5FL5--19R1 vs RM01F19R1CTD |