Part Details for CR-2450B/GBN by Panasonic Electronic Components
Overview of CR-2450B/GBN by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR-2450B/GBN
CR-2450B/GBN CAD Models
CR-2450B/GBN Part Data Attributes
|
CR-2450B/GBN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2450B/GBN
Panasonic Electronic Components
Primary Battery, Lithium, 2450, 3V, 0.56Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Battery Chemistry | LITHIUM | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.56 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 24.6 mm | |
Height | 4.9 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 6.2 g |