Part Details for CR-2032/HF1K by Panasonic Electronic Components
Overview of CR-2032/HF1K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, | |
XAL6020-321MEC | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625 | |
XAL6020-321ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for CR-2032/HF1K
CR-2032/HF1K CAD Models
CR-2032/HF1K Part Data Attributes
|
CR-2032/HF1K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2032/HF1K
Panasonic Electronic Components
Primary Battery, 2032
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Diameter | 20.1 mm | |
Height | 3.15 mm | |
Terminal Type | TAB |