Part Details for CR-12FP4---15R by Viking Tech Corp
Overview of CR-12FP4---15R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-12FP4---15R
CR-12FP4---15R CAD Models
CR-12FP4---15R Part Data Attributes
|
CR-12FP4---15R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-12FP4---15R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CR-12FP4---15R
This table gives cross-reference parts and alternative options found for CR-12FP4---15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-12FP4---15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP2WR-15R-F | Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | CR-12FP4---15R vs RMP2WR-15R-F |
MCHP122WF150JT4E | Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | CR-12FP4---15R vs MCHP122WF150JT4E |
MC2512B-15R0-FBQ | Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FP4---15R vs MC2512B-15R0-FBQ |
HP122WF150JTEE | Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR-12FP4---15R vs HP122WF150JTEE |
MC2512B-15R0-FB | Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FP4---15R vs MC2512B-15R0-FB |
MC2512B-15R0-FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FP4---15R vs MC2512B-15R0-FT |
MC2512B-15R0-FTQ | Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FP4---15R vs MC2512B-15R0-FTQ |
RM25F15R0CT-H | Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CR-12FP4---15R vs RM25F15R0CT-H |
RMCP2512FT15R0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-12FP4---15R vs RMCP2512FT15R0 |
CRGH2512F15R | Fixed Resistor, Thick Film, 2W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | CR-12FP4---15R vs CRGH2512F15R |