Part Details for CR-12FL9--1M21 by Viking Tech Corp
Overview of CR-12FL9--1M21 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G821M210AAC0DEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.54mm*2.54mm Pitch Vertical,SMT,2x5Pin,Gold Flash,NY6T,10.16mm_10.30mm,W/CAP |
Part Details for CR-12FL9--1M21
CR-12FL9--1M21 CAD Models
CR-12FL9--1M21 Part Data Attributes
|
CR-12FL9--1M21
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-12FL9--1M21
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 1210000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CR-12FL9--1M21
This table gives cross-reference parts and alternative options found for CR-12FL9--1M21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-12FL9--1M21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT2512FT1M21 | RESISTOR, 1W, 1%, 200ppm, 1210000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-12FL9--1M21 vs NMCT2512FT1M21 |
SR25W1214FTL | Fixed Resistor, 1W, 1210000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CR-12FL9--1M21 vs SR25W1214FTL |
RMCS2512FT1M21 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-12FL9--1M21 vs RMCS2512FT1M21 |
RC2512F1214-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | CR-12FL9--1M21 vs RC2512F1214-07-RG70 |
NRC-AS100F1214TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | NIC Components Corp | CR-12FL9--1M21 vs NRC-AS100F1214TRF |
SR25W1214FBL | Fixed Resistor, 1W, 1210000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CR-12FL9--1M21 vs SR25W1214FBL |
CAS25F1214CT | Fixed Resistor, 1W, 1210000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CR-12FL9--1M21 vs CAS25F1214CT |
CR-12FL4--1M21 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CR-12FL9--1M21 vs CR-12FL4--1M21 |