Part Details for CR-12FL4--215K by Viking Tech Corp
Overview of CR-12FL4--215K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-12FL4--215K
CR-12FL4--215K CAD Models
CR-12FL4--215K Part Data Attributes
|
CR-12FL4--215K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-12FL4--215K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CR-12FL4--215K
This table gives cross-reference parts and alternative options found for CR-12FL4--215K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-12FL4--215K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512-2153-FB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FL4--215K vs MC2512-2153-FB101 |
MR25X2153FGL | Fixed Resistor, 1W, 215000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-12FL4--215K vs MR25X2153FGL |
RGC2512FTD215K | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-12FL4--215K vs RGC2512FTD215K |
RC2512F2153-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | CR-12FL4--215K vs RC2512F2153-07-RG70 |
RMCS2512FT215K | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-12FL4--215K vs RMCS2512FT215K |
CR-12FLF--215K | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CR-12FL4--215K vs CR-12FLF--215K |
ASC2512-215KFT4 | RESISTOR, 1W, 1%, 100ppm, 215000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CR-12FL4--215K vs ASC2512-215KFT4 |
SR25X2153FTL | Fixed Resistor, 1W, 215000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CR-12FL4--215K vs SR25X2153FTL |
NMCT2512FT215K | RESISTOR, 1W, 1%, 100ppm, 215000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-12FL4--215K vs NMCT2512FT215K |
MC2512-2153-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FL4--215K vs MC2512-2153-FT101 |