Part Details for CR-12FL4--18R7 by Viking Tech Corp
Overview of CR-12FL4--18R7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1710AUJZ-1.8-R7 | Analog Devices | 150mA Low Dropout linear regul | |
ADP7104ACPZ-1.8-R7 | Analog Devices | 500mA HV LDO 1.8V | |
ADP7182AUJZ-1.8-R7 | Analog Devices | -30V, 200mA, low noise, Linear |
Part Details for CR-12FL4--18R7
CR-12FL4--18R7 CAD Models
CR-12FL4--18R7 Part Data Attributes
|
CR-12FL4--18R7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-12FL4--18R7
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CR-12FL4--18R7
This table gives cross-reference parts and alternative options found for CR-12FL4--18R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-12FL4--18R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25X18R7FGL | Fixed Resistor, 1W, 18.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-12FL4--18R7 vs MR25X18R7FGL |
RM25F18R7CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR-12FL4--18R7 vs RM25F18R7CT |
NRC-AS100F18R7TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | CR-12FL4--18R7 vs NRC-AS100F18R7TRF |
RC2512F18R7-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | CR-12FL4--18R7 vs RC2512F18R7-07-RG70 |
MC2512-18R7-FTQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FL4--18R7 vs MC2512-18R7-FTQ |
WR25X18R7FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CR-12FL4--18R7 vs WR25X18R7FQL |
CAS25F18R7CT | Fixed Resistor, 1W, 18.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CR-12FL4--18R7 vs CAS25F18R7CT |
MC2512-18R7-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FL4--18R7 vs MC2512-18R7-FB101Q |
MC2512-18R7-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CR-12FL4--18R7 vs MC2512-18R7-FT101 |
RMCS2512FT18R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-12FL4--18R7 vs RMCS2512FT18R7 |